
33_SMA-QMA-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-33_SMA-QMA-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SMA-QMA-50-1/133_NE |
Description | COAX ADAPT SMA TO QMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_SMA-QMA-50-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) QMA Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.10000 | £61.10 |
| Unit Price without VAT: | £61.10000 |
|---|---|
| Unit Price with VAT: | £73.32000 |

