
33_QN-N-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-33_QN-N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_QN-N-50-1/133_NE |
Description | COAX ADAPT N TO QN |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QN Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) QN Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.90000 | £46.90 |
| 10 | £39.86600 | £398.66 |
| 25 | £37.37120 | £934.28 |
| 50 | £35.58900 | £1,779.45 |
| 100 | £33.89240 | £3,389.24 |
| Unit Price without VAT: | £46.90000 |
|---|---|
| Unit Price with VAT: | £56.28000 |

