Adapter Coaxial Connector N Plug, Male Pin To MCX Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_N-MCX-75-1/1--_NE

DigiKey Part Number
3628-33_N-MCX-75-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
33_N-MCX-75-1/1--_NE
Description
COAX ADAPT N TO MCX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To MCX Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_N-MCX-75-1/1--_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
1.5 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Gold, White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
N Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
MCX Jack, Female Socket
Operating Temperature
-55°C ~ 155°C
Impedance
75 Ohms
Base Product Number
Style
Straight
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
Bulk
QuantityUnit PriceExt Price
5£85.82200£429.11
Unit Price without VAT:£85.82200
Unit Price with VAT:£102.98640