
33_N-50-0-51/193_NE | |
|---|---|
DigiKey Part Number | 3628-33_N-50-0-51/193_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-50-0-51/193_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_N-50-0-51/193_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Mating Cycles 500 |
Convert From (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 70°C |
Convert To (Adapter End) N Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.24000 | £104.24 |
| Unit Price without VAT: | £104.24000 |
|---|---|
| Unit Price with VAT: | £125.08800 |

