Adapter Coaxial Connector 7/16 Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_716-4310-50-1/133_WE

DigiKey Part Number
3628-33_716-4310-50-1/133_WE-ND
Manufacturer
Manufacturer Product Number
33_716-4310-50-1/133_WE
Description
COAX ADAPT 4.3/10 TO 7/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_716-4310-50-1/133_WE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
7.5 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
7/16 Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
4.3/10 Jack, Female Socket
Operating Temperature
-55°C ~ 90°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.84000£103.84
Manufacturers Standard Package
Unit Price without VAT:£103.84000
Unit Price with VAT:£124.60800