
32_MMBX-50-0-8/111_NE | |
|---|---|
DigiKey Part Number | 3628-32_MMBX-50-0-8/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_MMBX-50-0-8/111_NE |
Description | COAX ADAPT MMBX TO MMBX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_MMBX-50-0-8/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | MMBX Plug, Male Pin | |
Convert To (Adapter End) | MMBX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.18000 | £11.18 |
| 10 | £9.50400 | £95.04 |
| Unit Price without VAT: | £11.18000 |
|---|---|
| Unit Price with VAT: | £13.41600 |

