Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32_MMBX-50-0-1/111_NY

DigiKey Part Number
3628-32_MMBX-50-0-1/111_NY-ND
Manufacturer
Manufacturer Product Number
32_MMBX-50-0-1/111_NY
Description
COAX ADAPT MMBX TO MMBX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
32_MMBX-50-0-1/111_NY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bulk
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Bronze
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Male to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
MMBX Plug, Male Pin
Mating Cycles
100
Convert To (Adapter End)
MMBX Plug, Male Pin
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
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
200£5.52075£1,104.15
Manufacturers Standard Package
Unit Price without VAT:£5.52075
Unit Price with VAT:£6.62490