
32_716-50-0-5/133_WE | |
|---|---|
DigiKey Part Number | 3628-32_716-50-0-5/133_WE-ND |
Manufacturer | |
Manufacturer Product Number | 32_716-50-0-5/133_WE |
Description | COAX ADAPT 7/16 TO 7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 7.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 7/16 Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.84000 | £103.84 |
| Unit Price without VAT: | £103.84000 |
|---|---|
| Unit Price with VAT: | £124.60800 |

