
31_N-50-0-51/199_NE | |
|---|---|
DigiKey Part Number | 3628-31_N-50-0-51/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_N-50-0-51/199_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_N-50-0-51/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 70°C |
Convert To (Adapter End) N Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4005 | Fairview Microwave | 15 | 5328-SM4005-ND | £60.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.37000 | £107.37 |
| 10 | £91.27000 | £912.70 |
| 25 | £85.56240 | £2,139.06 |
| 50 | £81.48440 | £4,074.22 |
| Unit Price without VAT: | £107.37000 |
|---|---|
| Unit Price with VAT: | £128.84400 |

