
31_N-50-0-2/133_NY | |
|---|---|
DigiKey Part Number | 3628-31_N-50-0-2/133_NY-ND |
Manufacturer | |
Manufacturer Product Number | 31_N-50-0-2/133_NY |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_N-50-0-2/133_NY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.59640 | £879.82 |
| Unit Price without VAT: | £17.59640 |
|---|---|
| Unit Price with VAT: | £21.11568 |

