
24_TNC-50-4-77/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-4-77/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-4-77/133_NE |
Description | 24_TNC-50-4-77/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.27000 | £34.27 |
| 10 | £29.13100 | £291.31 |
| 25 | £27.30800 | £682.70 |
| 50 | £26.00540 | £1,300.27 |
| 100 | £24.76530 | £2,476.53 |
| 250 | £23.21704 | £5,804.26 |
| Unit Price without VAT: | £34.27000 |
|---|---|
| Unit Price with VAT: | £41.12400 |

