Parametric Equivalent

24_SMB-50-1-10/111_NH | |
|---|---|
DigiKey Part Number | 3628-24_SMB-50-1-10/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMB-50-1-10/111_NH |
Description | 24_SMB-50-1-10/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_SMB-50-1-10/111_NH Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_SMB-50-1-10/111_NE | Huber+Suhner, Inc. | 7 | 3628-24_SMB-50-1-10/111_NE-ND | £17.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.99640 | £999.64 |
| Unit Price without VAT: | £9.99640 |
|---|---|
| Unit Price with VAT: | £11.99568 |


