
24_N-50-3-47/199_NE | |
|---|---|
DigiKey Part Number | 3628-24_N-50-3-47/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-3-47/199_NE |
Description | STAINLESS STEEL 316L N STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Box | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53K504-272N5 | Rosenberger | 683 | 1868-1341-ND | £20.72000 | Parametric Equivalent |
| R161336000 | Radiall USA, Inc. | 45 | 2201-R161336000-ND | £22.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.49000 | £91.49 |
| 10 | £77.77500 | £777.75 |
| 25 | £72.91040 | £1,822.76 |
| 50 | £69.43460 | £3,471.73 |
| 100 | £66.12560 | £6,612.56 |
| Unit Price without VAT: | £91.49000 |
|---|---|
| Unit Price with VAT: | £109.78800 |

