Parametric Equivalent

23_QN-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_QN-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_QN-50-0-1/133_NE |
Description | 23_QN-50-0-1/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_QN-50-0-1/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_QN-50-0-1/133_NY | Huber+Suhner, Inc. | 0 | 3628-23_QN-50-0-1/133_NY-ND | £11.90200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.13300 | £141.33 |
| Unit Price without VAT: | £14.13300 |
|---|---|
| Unit Price with VAT: | £16.95960 |


