Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

23_BNC-50-0-16/133_NH | |
|---|---|
DigiKey Part Number | 3628-23_BNC-50-0-16/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 23_BNC-50-0-16/133_NH |
Description | 23_BNC-50-0-16/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_BNC-50-0-12/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_BNC-50-0-12/133_NE-ND | £12.31300 | Parametric Equivalent |
| 28_BNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-28_BNC-50-0-2/133_NE-ND | £68.52500 | Parametric Equivalent |
| 031-105 | Amphenol RF | 94 | ARF2034-ND | £30.11000 | Parametric Equivalent |
| 112511 | Amphenol RF | 383 | 112511-ND | £6.51000 | Parametric Equivalent |
| 51K404-200N5 | Rosenberger | 44 | 1868-1279-ND | £14.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.83240 | £883.24 |
| Unit Price without VAT: | £8.83240 |
|---|---|
| Unit Price with VAT: | £10.59888 |









