RF ANTENNA Module N Type Female Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Module N Type Female Surface Mount
1399.99.0120

1399.99.0120

DigiKey Part Number
3628-1399.99.0120-ND
Manufacturer
Manufacturer Product Number
1399.99.0120
Description
1399.99.0120
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Module N Type Female Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1399.99.0120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
742MHz, 875MHz, 1.437GHz, 1.584GHz, 2.205GHz, 3GHz, 4.1GHz, 5.662GHz
Frequency Range
694MHz ~ 790MHz, 790MHz ~ 960MHz, 1.35GHz ~ 1.525GHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 2.7GHz ~ 3.3GHz, 3.3GHz ~ 4.9GHz, 4.9GHz ~ 6.425GHz
Antenna Type
Module
Number of Bands
8
VSWR
1.5, 1.7, 1.8, 2, 2.2
Return Loss
-
Gain
5dBi, 5dBi, 6dBi, 6dBi, 8.5dBi, 7dBi, 7.5dBi
Features
-
Termination
N Type Female
Ingress Protection
IP30
Mounting Type
Surface Mount
Height (Max)
1.220" (31.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£517.99000£517.99
10£454.75800£4,547.58
Manufacturers Standard Package
Unit Price without VAT:£517.99000
Unit Price with VAT:£621.58800