
1356.17.0010 | |
|---|---|
DigiKey Part Number | 3628-1356.17.0010-ND |
Manufacturer | |
Manufacturer Product Number | 1356.17.0010 |
Description | 1356.17.0010 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1356.17.0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.025GHz, 5.562GHz | |
Frequency Range | 4.9GHz ~ 5.15GHz, 5.15GHz ~ 5.975GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.6, 1.7 | |
Return Loss | - | |
Gain | 12dBi, 12dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £528.72000 | £528.72 |
| 10 | £464.78600 | £4,647.86 |
| Unit Price without VAT: | £528.72000 |
|---|---|
| Unit Price with VAT: | £634.46400 |

