
1324.19.0057 | |
|---|---|
DigiKey Part Number | 3628-1324.19.0057-ND |
Manufacturer | |
Manufacturer Product Number | 1324.19.0057 |
Description | 1324.19.0057 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, WLAN Module SMA Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1324.19.0057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.5dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | 802.11b/g, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.40000 | £92.40 |
| 10 | £78.05400 | £780.54 |
| Unit Price without VAT: | £92.40000 |
|---|---|
| Unit Price with VAT: | £110.88000 |

