Parametric Equivalent
Parametric Equivalent

11_SMA-50-3-73/-99_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-73/-99_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-73/-99_NE |
Description | 11_SMA-50-3-73/-99_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-73/-99_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Crimp | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-3-73/-99_NH | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-3-73/-99_NH-ND | £7.62280 | Parametric Equivalent |
| 11_SMA-50-4-50/133_NE | Huber+Suhner, Inc. | 21 | 3628-11_SMA-50-4-50/133_NE-ND | £9.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.23700 | £112.37 |
| Unit Price without VAT: | £11.23700 |
|---|---|
| Unit Price with VAT: | £13.48440 |



