Parametric Equivalent

11_MCX-50-2-16/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_MCX-50-2-16/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_MCX-50-2-16/133_NH |
Description | 11_MCX-50-2-16/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_MCX-50-2-16/133_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660300 | Molex | 0 | 0733660300-ND | £1.46937 | Parametric Equivalent |
| 1060872-1 | TE Connectivity AMP Connectors | 0 | 1060872-1-ND | £8.63318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.02110 | £302.11 |
| Unit Price without VAT: | £3.02110 |
|---|---|
| Unit Price with VAT: | £3.62532 |



