
11_BNC-50-6-83/12-_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-6-83/12-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-6-83/12-_NE |
Description | 11_BNC-50-6-83/12-_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -60°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-B6C | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £89.54500 | £895.45 |
| Unit Price without VAT: | £89.54500 |
|---|---|
| Unit Price with VAT: | £107.45400 |

