Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_BNC-50-3-36/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-3-36/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-3-36/133_NE |
Description | 11_BNC-50-3-36/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-3-36/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNC-50-2-16/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-2-16/133_NE-ND | £20.29000 | Parametric Equivalent |
| 11_BNC-50-2-16/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-2-16/133_NH-ND | £11.35430 | Parametric Equivalent |
| 11_BNC-50-4-54/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-4-54/133_NE-ND | £10.49100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.83000 | £16.83 |
| Unit Price without VAT: | £16.83000 |
|---|---|
| Unit Price with VAT: | £20.19600 |





