Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_BNC-50-2-34/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-2-34/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-2-34/133_NE |
Description | 11_BNC-50-2-34/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-2-34/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass, Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNC-50-2-14/133_NE | Huber+Suhner, Inc. | 3 | 3628-11_BNC-50-2-14/133_NE-ND | £20.90000 | Parametric Equivalent |
| 11_BNC-50-2-14/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-2-14/133_NH-ND | £11.35430 | Parametric Equivalent |
| 11_BNC-50-2-34/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-2-34/133_NH-ND | £10.84080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.48100 | £154.81 |
| Unit Price without VAT: | £15.48100 |
|---|---|
| Unit Price with VAT: | £18.57720 |







