
SFP-10G-LR-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-10G-LR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-LR-HPC |
Description | CISCO COMP SFP+ 1310NM LR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.61000 | £72.61 |
| 5 | £70.79600 | £353.98 |
| 10 | £68.98000 | £689.80 |
| 25 | £67.16440 | £1,679.11 |
| Unit Price without VAT: | £72.61000 |
|---|---|
| Unit Price with VAT: | £87.13200 |

