
SFP-10G-GIG-SR-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-10G-GIG-SR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-GIG-SR-HPC |
Description | ALCATEL COMPATIBLE SFP-10G-GIG-S |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.39000 | £70.39 |
| 5 | £68.63200 | £343.16 |
| 10 | £66.86800 | £668.68 |
| 25 | £65.11160 | £1,627.79 |
| Unit Price without VAT: | £70.39000 |
|---|---|
| Unit Price with VAT: | £84.46800 |

