
MA-CBL-40G-50CM-HPC | |
|---|---|
DigiKey Part Number | 2842-MA-CBL-40G-50CM-HPC-ND |
Manufacturer | |
Manufacturer Product Number | MA-CBL-40G-50CM-HPC |
Description | FIBER TXRX QSFP+ 40GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 3.3V Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.68000 | £66.68 |
| 5 | £65.01600 | £325.08 |
| 10 | £63.34800 | £633.48 |
| 25 | £61.68080 | £1,542.02 |
| Unit Price without VAT: | £66.68000 |
|---|---|
| Unit Price with VAT: | £80.01600 |

