
E3SB27E00000DE | |
|---|---|
DigiKey Part Number | 3186-E3SB27E00000DETR-ND - Tape & Reel (TR) 3186-E3SB27E00000DECT-ND - Cut Tape (CT) 3186-E3SB27E00000DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB27E00000DE |
Description | XTAL 3225 27MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.20920 | £5.23 |
| 50 | £0.20060 | £10.03 |
| 100 | £0.19230 | £19.23 |
| 250 | £0.18180 | £45.45 |
| 500 | £0.17430 | £87.15 |
| 1,000 | £0.16709 | £167.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15626 | £468.78 |
| 6,000 | £0.14980 | £898.80 |
| 9,000 | £0.14614 | £1,315.26 |
| 15,000 | £0.14167 | £2,125.05 |
| 21,000 | £0.13880 | £2,914.80 |
| 30,000 | £0.13582 | £4,074.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

