27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB27E00000DE

DigiKey Part Number
3186-E3SB27E00000DETR-ND - Tape & Reel (TR)
3186-E3SB27E00000DECT-ND - Cut Tape (CT)
3186-E3SB27E00000DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB27E00000DE
Description
XTAL 3225 27MHZ, 10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.22200£2.22
25£0.20920£5.23
50£0.20060£10.03
100£0.19230£19.23
250£0.18180£45.45
500£0.17430£87.15
1,000£0.16709£167.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15626£468.78
6,000£0.14980£898.80
9,000£0.14614£1,315.26
15,000£0.14167£2,125.05
21,000£0.13880£2,914.80
30,000£0.13582£4,074.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000