40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB40E001202E

DigiKey Part Number
3186-E1SB40E001202ETR-ND - Tape & Reel (TR)
3186-E1SB40E001202ECT-ND - Cut Tape (CT)
3186-E1SB40E001202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB40E001202E
Description
XTAL 2016 40MHZ,8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±17ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.34800£3.48
25£0.32920£8.23
50£0.31580£15.79
100£0.30270£30.27
250£0.28628£71.57
500£0.27440£137.20
1,000£0.26306£263.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.24602£738.06
6,000£0.23585£1,415.10
9,000£0.23010£2,070.90
15,000£0.22306£3,345.90
21,000£0.21854£4,589.34
30,000£0.21386£6,415.80
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000