
E1SB25E000009E | |
|---|---|
DigiKey Part Number | 3186-E1SB25E000009ETR-ND - Tape & Reel (TR) 3186-E1SB25E000009ECT-ND - Cut Tape (CT) 3186-E1SB25E000009EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB25E000009E |
Description | XTAL 2016 25MHZ, 6PF/30/30/-30+8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.32920 | £8.23 |
| 50 | £0.31580 | £15.79 |
| 100 | £0.30270 | £30.27 |
| 250 | £0.28628 | £71.57 |
| 500 | £0.27440 | £137.20 |
| 1,000 | £0.26306 | £263.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24602 | £738.06 |
| 6,000 | £0.23585 | £1,415.10 |
| 9,000 | £0.23010 | £2,070.90 |
| 15,000 | £0.22306 | £3,345.90 |
| 21,000 | £0.21854 | £4,589.34 |
| 30,000 | £0.21386 | £6,415.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |


