



ZX40E10E01 | |
|---|---|
DigiKey Part Number | 480-2343-ND |
Manufacturer | |
Manufacturer Product Number | ZX40E10E01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 55gf | |
Release Force | 8.000gf | |
Operating Position | 0.437" (11.1mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.50900 | £15.09 |
| 25 | £1.39920 | £34.98 |
| 50 | £1.32200 | £66.10 |
| 100 | £1.24890 | £124.89 |
| 250 | £1.15848 | £289.62 |
| 500 | £1.09440 | £547.20 |
| 1,000 | £1.08371 | £1,083.71 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

