Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX40E10C01

DigiKey Part Number
480-2342-ND
Manufacturer
Manufacturer Product Number
ZX40E10C01
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
48gf
Release Force
8.000gf
Operating Position
0.330" (8.4mm)
Pretravel
0.134" (3.4mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.75000£1.75
10£1.44900£14.49
25£1.34360£33.59
50£1.26920£63.46
100£1.19910£119.91
250£1.11224£278.06
500£1.05074£525.37
1,000£1.03740£1,037.40
Manufacturers Standard Package
Unit Price without VAT:£1.75000
Unit Price with VAT:£2.10000