
ZX10E50G01 | |
|---|---|
DigiKey Part Number | 480-ZX10E50G01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E50G01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | IP40 | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.48200 | £1,482.00 |
| Unit Price without VAT: | £1.48200 |
|---|---|
| Unit Price with VAT: | £1.77840 |

