
ZX10C20J01 | |
|---|---|
DigiKey Part Number | 480-ZX10C20J01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10C20J01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Operating Force | 15gf | |
Release Force | 2.000gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | 0.400" (10.1mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.55610 | £1,556.10 |
| Unit Price without VAT: | £1.55610 |
|---|---|
| Unit Price with VAT: | £1.86732 |

