Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW10E15CD1

DigiKey Part Number
480-2356-ND
Manufacturer
Manufacturer Product Number
ZW10E15CD1
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
54gf
Release Force
11gf
Operating Position
0.345" (8.8mm)
Pretravel
0.188" (4.8mm)
Differential Travel
0.028" (0.7mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
2,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.02000£18.02
10£14.91900£149.19
25£13.83880£345.97
50£13.07380£653.69
100£12.65260£1,265.26
Unit Price without VAT:£18.02000
Unit Price with VAT:£21.62400