
ZS-00417-02 | |
|---|---|
DigiKey Part Number | ZS-00417-02-ND |
Manufacturer | |
Manufacturer Product Number | ZS-00417-02 |
Description | SENSOR PROX INDUCT 1-1.99MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.078" (1mm ~ 1.99mm) Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.078" (1mm ~ 1.99mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 14V ~ 32.5V | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |

