Image for ZS-00305-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZS-00305-01

DigiKey Part Number
ZS-00305-01-ND
Manufacturer
Manufacturer Product Number
ZS-00305-01
Description
SENSOR PROX INDUCT 3-3.99MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" ~ 0.157" (3mm ~ 3.99mm) Cylinder, Threaded - M12
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.118" ~ 0.157" (3mm ~ 3.99mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
18V ~ 30V
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable