
ZM50G70S03-A | |
|---|---|
DigiKey Part Number | 480-ZM50G70S03-A-ND |
Manufacturer | |
Manufacturer Product Number | ZM50G70S03-A |
Description | SWITCH SNAP ACT SPDT-NO 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Mechanical Life 5,000,000 Cycles |
Circuit SPST-NO | Operating Temperature -40°C ~ 125°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.96365 | £2,356.38 |
| Unit Price without VAT: | £1.96365 |
|---|---|
| Unit Price with VAT: | £2.35638 |

