
ZM50G70F03 | |
|---|---|
DigiKey Part Number | 480-ZM50G70F03-ND |
Manufacturer | |
Manufacturer Product Number | ZM50G70F03 |
Description | SWITCH SNAP ACT SPDT-NO 5A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Mechanical Life | 5,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.53758 | £3,075.16 |
| Unit Price without VAT: | £1.53758 |
|---|---|
| Unit Price with VAT: | £1.84510 |

