
ZM165C70S501-GA | |
|---|---|
DigiKey Part Number | 480-ZM165C70S501-GA-ND |
Manufacturer | |
Manufacturer Product Number | ZM165C70S501-GA |
Description | SWITCH BASIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.88955 | £1,889.55 |
| Unit Price without VAT: | £1.88955 |
|---|---|
| Unit Price with VAT: | £2.26746 |

