
ZM160C20J501 | |
|---|---|
DigiKey Part Number | ZM160C20J501-ND |
Manufacturer | |
Manufacturer Product Number | ZM160C20J501 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP40 |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 1.000gf |
Part Status Active | Pretravel 0.583" (14.8mm) |
Circuit SPDT | Differential Travel 0.103" (2.6mm) |
Switch Function On-Mom | Overtravel 0.110" (2.8mm) |
Current Rating (Amps) 6A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.29675 | £1,296.75 |
| Unit Price without VAT: | £1.29675 |
|---|---|
| Unit Price with VAT: | £1.55610 |

