
ZM115C70C01-G | |
|---|---|
DigiKey Part Number | 480-ZM115C70C01-G-ND |
Manufacturer | |
Manufacturer Product Number | ZM115C70C01-G |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP40 |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.035" (0.9mm) |
Switch Function On-Mom | Overtravel 0.026" (0.7mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.70430 | £1,704.30 |
| Unit Price without VAT: | £1.70430 |
|---|---|
| Unit Price with VAT: | £2.04516 |

