
YZ-RW8435113-A22 | |
|---|---|
DigiKey Part Number | 480-YZ-RW8435113-A22-ND |
Manufacturer | |
Manufacturer Product Number | YZ-RW8435113-A22 |
Description | LARGE BASIC SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 198 ~ 255gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-Mom | Differential Travel 0.0004" (0.010mm) |
Current Rating (Amps) 15A (AC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.90680 | £1,195.34 |
| Unit Price without VAT: | £23.90680 |
|---|---|
| Unit Price with VAT: | £28.68816 |

