
YZ-7RW8221555516T | |
|---|---|
DigiKey Part Number | YZ-7RW8221555516T-ND |
Manufacturer | |
Manufacturer Product Number | YZ-7RW8221555516T |
Description | SWITCH SNAP ACT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection Splash Proof |
Packaging Bulk | Operating Force 198gf |
Part Status Active | Release Force 43gf |
Circuit SPST-NO | Operating Position 1.188" (30.2mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £28.36700 | £283.67 |
| Unit Price without VAT: | £28.36700 |
|---|---|
| Unit Price with VAT: | £34.04040 |

