
YZ-2RW80725551-D6 | |
|---|---|
DigiKey Part Number | YZ-2RW80725551-D6-ND |
Manufacturer | |
Manufacturer Product Number | YZ-2RW80725551-D6 |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection Splash Proof |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 21gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPST-NO | Differential Travel 0.040" (1.0mm) |
Switch Function Off-Mom | Overtravel 0.156" (3.96mm) |
Current Rating (Amps) 1A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |

