
YZ-2RQW55526-W125 | |
|---|---|
DigiKey Part Number | 480-YZ-2RQW55526-W125-ND |
Manufacturer | |
Manufacturer Product Number | YZ-2RQW55526-W125 |
Description | SWITCH LARGE BASIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Rod |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Mechanical Life 20,000,000 Cycles |
Part Status Active | Electrical Life 100,000 Cycles |
Circuit SPST-NO | Operating Temperature -55°C ~ 85°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £40.65950 | £813.19 |
| Unit Price without VAT: | £40.65950 |
|---|---|
| Unit Price with VAT: | £48.79140 |

