
YZ-2RQ172-W105 | |
|---|---|
DigiKey Part Number | 480-YZ-2RQ172-W105-ND |
Manufacturer | |
Manufacturer Product Number | YZ-2RQ172-W105 |
Description | SWITCH LARGE BASIC |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Category | Actuator Type Overtravel Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Mechanical Life 20,000,000 Cycles |
Part Status Obsolete | Electrical Life 100,000 Cycles |
Circuit SPST-NO | Operating Temperature -55°C ~ 85°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 15A |

