
YA-2RV196-D63 | |
|---|---|
DigiKey Part Number | YA-2RV196-D63-ND |
Manufacturer | |
Manufacturer Product Number | YA-2RV196-D63 |
Description | SWITCH SNAP ACT SPST-NO 20A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 85gf |
Packaging Bulk | Release Force 14gf |
Part Status Obsolete | Operating Position 0.785" (19.9mm) |
Circuit SPST-NO | Differential Travel 0.075" (1.9mm) |
Switch Function Off-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Straight |

