
YA-2RQ81245-D6 | |
|---|---|
DigiKey Part Number | YA-2RQ81245-D6-ND |
Manufacturer | |
Manufacturer Product Number | YA-2RQ81245-D6 |
Description | SWITCH SNAP ACT SPST-NO 20A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 397 ~ 624gf |
Packaging Bulk | Release Force 255gf |
Part Status Obsolete | Operating Position 1.942" (49.3mm) |
Circuit SPST-NO | Pretravel 0.050" (1.27mm) |
Switch Function Off-Mom | Differential Travel 0.007" (0.18mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 121°C |
Actuator Type Cross Roller Plunger | Base Product Number |

