Similar

XSCL04DC | |
|---|---|
DigiKey Part Number | XSCL04DC-ND |
Manufacturer | |
Manufacturer Product Number | XSCL04DC |
Description | SENSOR 0.15PSID .025V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1kPa) Differential 0 mV ~ 25 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.15PSI (1kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Maximum Pressure | 3PSI (20.68kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |


